345-082-521-802

Heilind Number:EDA345-082-521-802
Manufacturer:EDAC
Manufacturer Number:345-082-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-802

Detailed Description

Enhance your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it not only adds a pop of style but also offers superior functionality. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The connector boasts two rows with a pitch of .1 in and row spacing of .2 in, accommodating a total of 82 positions for seamless connectivity. Made of Copper Alloy, the contacts ensure reliable signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your electronic setups with this essential component.