345-082-521-803

Heilind Number:EDA345-082-521-803
Manufacturer:EDAC
Manufacturer Number:345-082-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 82 positions across two rows, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With copper alloy contacts and a 3A amperage, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your setup with this essential component for seamless and reliable data transfer.