345-082-521-807

Heilind Number:EDA345-082-521-807
Manufacturer:EDAC
Manufacturer Number:345-082-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two-row design with a pitch of .1 inches and row spacing of .2 inches allows for seamless integration into your PCB layout. With 82 positions and straight mount orientation, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industrial and commercial settings. Trust in its quality to deliver seamless data transmission and power distribution within your electronic systems.