345-082-521-808

Heilind Number:EDA345-082-521-808
Manufacturer:EDAC
Manufacturer Number:345-082-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 82 positions with a pitch of .1 inch, offering optimal functionality for your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Its straight mount orientation and row spacing of .2 inch facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential connector for unparalleled efficiency in your electronic projects.