345-082-521-812

Heilind Number:EDA345-082-521-812
Manufacturer:EDAC
Manufacturer Number:345-082-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek green design. Engineered for optimal performance, this connector offers a current rating of 3A, making it ideal for various electronic applications. With UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Its 2-row configuration with a pitch of .1in and row spacing of .2in accommodates 82 positions, ensuring seamless signal transmission. Designed for straight mount orientation, it allows for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Explore our full range of connectors for more options to suit your project requirements.