345-082-523-207

Heilind Number:EDA345-082-523-207
Manufacturer:EDAC
Manufacturer Number:345-082-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With 82 positions across 2 rows, it offers ample connectivity options while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Designed for straight mounting orientation, it guarantees a secure fit and efficient signal transfer. Upgrade your PCB setup with this essential component for seamless data and power transmission.