345-082-523-212

Heilind Number:EDA345-082-523-212
Manufacturer:EDAC
Manufacturer Number:345-082-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and reliability in mind, it features 82 positions arranged in two rows, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal protection, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.