345-082-523-512

Heilind Number:EDA345-082-523-512
Manufacturer:EDAC
Manufacturer Number:345-082-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-523-512

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board Card Edge Connector. Featuring a versatile straight mount orientation, it ensures secure and reliable connections in a wide range of applications. With a pitch of .1 inches and two rows for increased efficiency, this connector offers a total of 82 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in challenging environments. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your electronics assembly with this essential component.