345-082-523-803

Heilind Number:EDA345-082-523-803
Manufacturer:EDAC
Manufacturer Number:345-082-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 82 positions with a .1-inch pitch, ensuring optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Upgrade your connectivity solutions with this premium Card Edge Connector, a must-have in your electronic projects.