345-082-524-201

Heilind Number:EDA345-082-524-201
Manufacturer:EDAC
Manufacturer Number:345-082-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, reliability is at the forefront. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for a secure fit. The 82 positions provide ample room for multiple connections, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for robust and dependable board-to-board connections.