345-082-524-288

Heilind Number:EDA345-082-524-288
Manufacturer:EDAC
Manufacturer Number:345-082-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-524-288

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and a contact material of Copper Alloy, it offers reliable performance in various applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 82 positions cater to complex connection needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in demanding environments. Perfect for use in electronics manufacturing, it facilitates seamless data transfer and power distribution on PCBs, making it an essential component for your projects.