345-082-524-502

Heilind Number:EDA345-082-524-502
Manufacturer:EDAC
Manufacturer Number:345-082-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-524-502

Detailed Description

Enhance your electronic connections with our high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts, this connector ensures reliable power transmission at a low amperage of 3A. With two rows of 82 positions each, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to keep your devices running smoothly.