345-082-524-512

Heilind Number:EDA345-082-524-512
Manufacturer:EDAC
Manufacturer Number:345-082-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-524-512

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board connector, meticulously designed for optimal performance. With a total of 82 positions and a pitch of .1 inches, this connector ensures seamless data transfer in your electronic devices. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material offers superior conductivity, while the straight mount orientation facilitates easy installation. Trust in this green-colored connector to streamline your assembly process and elevate the functionality of your PCB setups.