345-082-524-802

Heilind Number:EDA345-082-524-802
Manufacturer:EDAC
Manufacturer Number:345-082-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers reliable power transfer at 3 A of amperage. With two rows of 82 copper alloy contacts, it ensures seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.