345-082-525-201

Heilind Number:EDA345-082-525-201
Manufacturer:EDAC
Manufacturer Number:345-082-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-201

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. This high-performance connector features 82 positions, ensuring ample connectivity options for your devices. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assemblies with this essential component.