345-082-525-207

Heilind Number:EDA345-082-525-207
Manufacturer:EDAC
Manufacturer Number:345-082-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-207

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring 82 positions across 2 rows, it allows for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.