345-082-525-212

Heilind Number:EDA345-082-525-212
Manufacturer:EDAC
Manufacturer Number:345-082-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a compact form with two rows and 82 positions, ensuring versatile compatibility. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation, along with a .1-inch pitch and .2-inch row spacing, facilitates easy installation on PCBs. Elevate your connectivity solutions with this essential component.