345-082-525-503

Heilind Number:EDA345-082-525-503
Manufacturer:EDAC
Manufacturer Number:345-082-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-503

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a double-row design and 82 positions, this connector facilitates seamless data transmission. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.