345-082-525-558

Heilind Number:EDA345-082-525-558
Manufacturer:EDAC
Manufacturer Number:345-082-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-558

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuit board setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery. The two rows of Copper Alloy contacts, with a .1-inch pitch and .2-inch row spacing, provide seamless connectivity across 82 positions. Designed for straight mount orientation, it offers easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its efficiency and performance for your connectivity needs.