345-082-525-802

Heilind Number:EDA345-082-525-802
Manufacturer:EDAC
Manufacturer Number:345-082-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for efficiency, this connector boasts a double-row configuration with 82 copper alloy contact positions, ensuring seamless data transfer. With a compact pitch and row spacing of .1 in and .2 in respectively, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for reliable, straight-mount orientation and elevate your electronic projects with ease.