345-082-525-808

Heilind Number:EDA345-082-525-808
Manufacturer:EDAC
Manufacturer Number:345-082-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 82 positions with a pitch of .1 inches, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and longevity. The straight mount orientation and .2-inch row spacing offer convenience in installation and maintenance. Perfect for applications requiring secure and high-speed board-to-board connections, this green connector is a valuable addition to any tech setup. Elevate your connectivity solutions with this essential component.