345-082-525-812

Heilind Number:EDA345-082-525-812
Manufacturer:EDAC
Manufacturer Number:345-082-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-525-812

Detailed Description

Enhance your connectivity with this robust Board To Board PCB Connector. Featuring a vibrant green hue, it effortlessly integrates into your setup with a straight mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. With 82 positions spread across two rows, this connector offers ample room for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector to streamline your PCB connections with unmatched quality and efficiency.