345-082-540-202

Heilind Number:EDA345-082-540-202
Manufacturer:EDAC
Manufacturer Number:345-082-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-202

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, this connector features 82 positions in a compact, double-row configuration. The housing is made of UL 94V-0 thermoplastic polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contacts ensure efficient power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component for seamless and secure data transfer.