345-082-540-208

Heilind Number:EDA345-082-540-208
Manufacturer:EDAC
Manufacturer Number:345-082-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows and a total of 82 positions, it offers ample connectivity for your circuit boards. The contact material is crafted from sturdy Copper Alloy, ensuring secure and reliable contact. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB connections. Suitable for a wide range of applications, this connector is ideal for use in demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic systems with this essential component, guaranteed to deliver exceptional performance.