345-082-540-258

Heilind Number:EDA345-082-540-258
Manufacturer:EDAC
Manufacturer Number:345-082-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-258

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for seamless integration in your electronic systems. With a total of 82 positions and a pitch of .1 inches, this connector offers reliable and efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in any environment. Each row features a spacing of .2 inches, allowing for easy and secure connections. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Its straight mount orientation facilitates hassle-free installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance board-to-board connector.