345-082-540-504

Heilind Number:EDA345-082-540-504
Manufacturer:EDAC
Manufacturer Number:345-082-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-504

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board To Board PCB Connector. Featuring 82 positions with a pitch of .1 inches, this connector ensures secure and efficient connections on your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Elevate your connectivity game with this essential component.