345-082-540-507

Heilind Number:EDA345-082-540-507
Manufacturer:EDAC
Manufacturer Number:345-082-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Sporting a vibrant green hue, this connector boasts robust construction using UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 82 copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy and secure PCB mounting, while the straight orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Joining the ranks of our top-tier PCB connector offerings, it guarantees high performance and longevity in every connection. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Sporting a vibrant green hue, this connector boasts robust construction using UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 82 copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy and secure PCB mounting, while the straight orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Joining the ranks of our top-tier PCB connector offerings, it guarantees high performance and longevity in every connection.