345-082-540-588

Heilind Number:EDA345-082-540-588
Manufacturer:EDAC
Manufacturer Number:345-082-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 82 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The Copper Alloy contacts provide optimal conductivity, guaranteeing efficient signal transmission. Its straight mount orientation and -40 - 105 °C operating temperature range further enhance versatility. Perfect for green technology projects, this connector is a must-have for any PCB application. Upgrade your connectivity solutions today.