345-082-540-802

Heilind Number:EDA345-082-540-802
Manufacturer:EDAC
Manufacturer Number:345-082-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-802

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance. With 82 positions spread across two rows and a compact .1-inch pitch, it offers efficient space utilization on your PCB. The straight mount orientation and .2-inch row spacing further simplify installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.