345-082-540-808

Heilind Number:EDA345-082-540-808
Manufacturer:EDAC
Manufacturer Number:345-082-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The two-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission. With 82 positions and copper alloy contacts, it offers ample connectivity options with optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your electronics with this essential component for seamless board-to-board connections.