345-082-541-201

Heilind Number:EDA345-082-541-201
Manufacturer:EDAC
Manufacturer Number:345-082-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance 82-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.