345-082-541-202

Heilind Number:EDA345-082-541-202
Manufacturer:EDAC
Manufacturer Number:345-082-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring both reliability and longevity. With two rows of 82 positions, it offers ample space for seamless data transfer. The straight mount orientation and convenient .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for enhanced connectivity and efficiency.