345-082-541-203

Heilind Number:EDA345-082-541-203
Manufacturer:EDAC
Manufacturer Number:345-082-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-203

Detailed Description

Enhance connectivity within your devices with this high-performance Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. With two rows and 82 positions, it offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your electronic assemblies with this essential connector.