345-082-541-212

Heilind Number:EDA345-082-541-212
Manufacturer:EDAC
Manufacturer Number:345-082-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance under various operating conditions. With a straight mount orientation and a pitch of .1 inch, this connector is designed for easy installation on circuit boards. Its copper alloy contacts and 82 positions guarantee efficient signal transmission, while the double row layout allows for increased connectivity. Suitable for card edge applications, it offers a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its robust construction and superior functionality for seamless integration.