345-082-541-503

Heilind Number:EDA345-082-541-503
Manufacturer:EDAC
Manufacturer Number:345-082-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision, it features 82 positions in two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. Each contact is made of copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for optimal performance.