345-082-541-508

Heilind Number:EDA345-082-541-508
Manufacturer:EDAC
Manufacturer Number:345-082-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transfer with an amperage of 3A. Featuring 82 positions across 2 rows, and a .1-inch pitch with .2-inch row spacing, it offers seamless integration for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Upgrade your system with this straight-mount Card Edge Connector for efficient and secure connections.