345-082-541-558

Heilind Number:EDA345-082-541-558
Manufacturer:EDAC
Manufacturer Number:345-082-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-558

Detailed Description

Enhance your circuit connections with our 2-row Board To Board PCB Connector. Designed for seamless integration, this connector features 82 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any setting. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.