345-082-541-588

Heilind Number:EDA345-082-541-588
Manufacturer:EDAC
Manufacturer Number:345-082-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-588

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 82 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your PCB design with this essential component.