345-082-541-802

Heilind Number:EDA345-082-541-802
Manufacturer:EDAC
Manufacturer Number:345-082-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-802

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and .1-inch pitch facilitate seamless integration, while the dual rows with .2-inch row spacing offer efficient power distribution. With 82 positions and durable Copper Alloy contacts, this connector guarantees high-speed data transfer and optimal signal integrity for your electronic assemblies. Trust in our quality connectors to streamline your PCB connections and elevate your device performance.