345-082-541-803

Heilind Number:EDA345-082-541-803
Manufacturer:EDAC
Manufacturer Number:345-082-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and straight mount orientation, it facilitates efficient PCB connections with a pitch of .1 inch. The copper alloy contacts, arranged in two rows with a spacing of .2 inch, deliver optimal signal transmission. Offering 82 positions and an amperage of 3A, it's suitable for various power and data-intensive setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic assembly with this essential component.