345-082-541-804

Heilind Number:EDA345-082-541-804
Manufacturer:EDAC
Manufacturer Number:345-082-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 82 positions for seamless data transfer. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. Copper alloy contacts and a pitch of .1 inch offer efficient power delivery, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your systems with this essential component for optimal performance.