345-082-541-807

Heilind Number:EDA345-082-541-807
Manufacturer:EDAC
Manufacturer Number:345-082-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-807

Detailed Description

Efficiently connect circuit boards with this 82-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. The straight mount orientation and dual rows make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for high-speed data applications, this connector is a vital component in any electronics project.