345-082-541-808

Heilind Number:EDA345-082-541-808
Manufacturer:EDAC
Manufacturer Number:345-082-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and fire resistance for added peace of mind. With two rows and 82 positions, it ensures ample connectivity options for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Explore the possibilities with this essential connector.