345-082-541-878

Heilind Number:EDA345-082-541-878
Manufacturer:EDAC
Manufacturer Number:345-082-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-541-878

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows of contacts made from Copper Alloy, it ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 82 positions, this connector facilitates seamless board-to-board communication. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.