345-082-542-207

Heilind Number:EDA345-082-542-207
Manufacturer:EDAC
Manufacturer Number:345-082-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 82 positions across 2 rows for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in any application. Its straight mount orientation makes installation a breeze, perfect for various electronic devices. Elevate your connectivity solutions with this essential component.