345-082-542-512

Heilind Number:EDA345-082-542-512
Manufacturer:EDAC
Manufacturer Number:345-082-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup, ensuring optimal signal transmission. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliability are guaranteed. Boasting two rows with a total of 82 positions, this connector offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing cater to precise assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your system with this essential component for seamless data transfer and communication.