345-082-542-802

Heilind Number:EDA345-082-542-802
Manufacturer:EDAC
Manufacturer Number:345-082-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 82 positions in a double-row configuration, ensuring optimum signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, with a wide operating temperature range from -40 to 105 °C. Crafted from Copper Alloy, the contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for any project requiring secure and efficient board-to-board connections.