345-082-542-808

Heilind Number:EDA345-082-542-808
Manufacturer:EDAC
Manufacturer Number:345-082-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, an essential component for seamless electronic assembly. Featuring a double-row configuration with 82 positions, it ensures efficient signal transmission within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Upgrade your connectivity solutions with this robust and versatile connector, a must-have in any electronic toolkit.