345-082-542-858

Heilind Number:EDA345-082-542-858
Manufacturer:EDAC
Manufacturer Number:345-082-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. Featuring two rows with a total of 82 positions, each contact is made of robust Copper Alloy for secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for straight mounting orientation, it facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in this connector for seamless board-to-board connectivity.