345-082-555-202

Heilind Number:EDA345-082-555-202
Manufacturer:EDAC
Manufacturer Number:345-082-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-555-202

Detailed Description

Maximize your connectivity potential with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows of copper alloy contacts, each positioned with precision at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your PCBs. The straight mount orientation and 82 positions further enhance its versatility, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.